Part Details for MIM094 by Panduit Corp
Overview of MIM094 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIM094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8220
|
Newark | Metal Indenting Machine, .094" (2.4Mm) |Panduit MIM094 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,128.4800 / $4,626.2400 | Buy Now |
DISTI #
MIM094-ND
|
DigiKey | METAL INDENTING MACHINE .094 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,831.2000 | Buy Now |
DISTI #
644-MIM094
|
Mouser Electronics | Bench Top Tools METAL INDENT MACHINE 3/32 RoHS: Compliant | 0 |
|
$4,759.9700 | Order Now |
DISTI #
71790754
|
RS | Indenting machine with 3/32" (2.38mm) character wheel | Panduit MIM094 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,896.0000 | RFQ |
DISTI #
PANMIM094
|
Heilind Electronics | METAL INDENTING MACHINE, .094 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories Indenting Machine Metal RoHS: Compliant | 0 |
|
$3,904.0000 | Buy Now |
DISTI #
000000000002370284
|
Sager | Bench Top Tools METAL INDENT MACHINE 3/32 | 0 |
|
Buy Now |
Part Details for MIM094
MIM094 CAD Models
MIM094 Part Data Attributes
|
MIM094
Panduit Corp
Buy Now
|
Compare Parts:
MIM094
Panduit Corp
|
Samacsys Manufacturer | Panduit |