-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8342
|
Newark | I.mx 8Mdual 17X17 No Lid/Tray Rohs Compliant: Yes |Nxp MIMX8MD6DVAJZAB Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1700 / $47.9300 | Buy Now |
DISTI #
568-14717-ND
|
DigiKey | IC MPU I.MX8MD 1.5GHZ 621FCPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
162 In Stock |
|
$48.7530 / $66.0800 | Buy Now |
DISTI #
MIMX8MD6DVAJZAB
|
Avnet Americas | - Trays (Alt: MIMX8MD6DVAJZAB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$42.7537 / $49.3047 | Buy Now |
DISTI #
771-MIMX8MD6DVAJZAB
|
Mouser Electronics | Processors - Application Specialized i.MX 8MDual 17X17 no lid RoHS: Compliant | 143 |
|
$47.3900 / $66.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$45.9800 | Buy Now |
|
Rochester Electronics | i.MX 8MDual 17X17 no lid RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$47.0100 / $55.3100 | Buy Now |
DISTI #
MIMX8MD6DVAJZAB
|
Avnet Americas | - Trays (Alt: MIMX8MD6DVAJZAB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$42.7537 / $49.3047 | Buy Now |
DISTI #
MIMX8MD6DVAJZAB
|
Avnet Americas | - Trays (Alt: MIMX8MD6DVAJZAB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$42.7537 / $49.3047 | Buy Now |
DISTI #
MIMX8MD6DVAJZAB
|
Avnet Silica | (Alt: MIMX8MD6DVAJZAB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMX8MD6DVAJZAB
|
EBV Elektronik | (Alt: MIMX8MD6DVAJZAB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMX8MD6DVAJZAB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8MD6DVAJZAB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-10-17 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |