Part Details for MIMX8MM1CVTKZAA by NXP Semiconductors
Overview of MIMX8MM1CVTKZAA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MIMX8MM1CVTKZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIMX8MM1CVTKZAA-ND
|
DigiKey | IC MPU I.MX8MM 1.6GHZ 486LFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
184 In Stock |
|
$28.6450 / $41.8300 | Buy Now |
DISTI #
MIMX8MM1CVTKZAA
|
Avnet Americas | Microprocessor, 1 Cores, 32-bit, ARM Cortex-A53, 1.6 GHz, FCBGA, 486 Pins - Trays (Alt: MIMX8MM1CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.1369 / $26.6821 | Buy Now |
DISTI #
771-MIMX8MM1CVTKZAA
|
Mouser Electronics | Processors - Application Specialized mScale 845S 14X14FCBGA RoHS: Compliant | 0 |
|
$28.2100 / $41.8300 | Order Now |
|
Future Electronics | IC MPU I.MX 8M MINI SOLOLITE RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Container: Tray | 0Tray |
|
$24.8800 | Buy Now |
DISTI #
MIMX8MM1CVTKZAA
|
Avnet Americas | Microprocessor, 1 Cores, 32-bit, ARM Cortex-A53, 1.6 GHz, FCBGA, 486 Pins - Trays (Alt: MIMX8MM1CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.1369 / $26.6821 | Buy Now |
DISTI #
MIMX8MM1CVTKZAA
|
Avnet Americas | Microprocessor, 1 Cores, 32-bit, ARM Cortex-A53, 1.6 GHz, FCBGA, 486 Pins - Trays (Alt: MIMX8MM1CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.1369 / $26.6821 | Buy Now |
DISTI #
MIMX8MM1CVTKZAA
|
Avnet Silica | Microprocessor, 1 Cores, 32-bit, ARM Cortex-A53, 1.6 GHz, FCBGA, 486 Pins (Alt: MIMX8MM1CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMX8MM1CVTKZAA
|
EBV Elektronik | Microprocessor, 1 Cores, 32-bit, ARM Cortex-A53, 1.6 GHz, FCBGA, 486 Pins (Alt: MIMX8MM1CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for MIMX8MM1CVTKZAA
MIMX8MM1CVTKZAA CAD Models
MIMX8MM1CVTKZAA Part Data Attributes
|
MIMX8MM1CVTKZAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8MM1CVTKZAA
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-486 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-02-21 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B486 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 486 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA486,27X27,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |