-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8789
|
Newark | I.mx 8M Mini Quadlite Rohs Compliant: Yes |Nxp MIMX8MM5CVTKZAA Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 1251 |
|
$27.8100 | Buy Now |
DISTI #
97AC7827
|
Newark | Mpu, 32Bit, 1.6Ghz, -40 To 105Deg C, Product Range:I.mx 8 Family I.mx 8M Mini Quadlite Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:486Pins, Mpu Case Style:Fcbga, Supply Voltage Min:900Mv, Supply Rohs Compliant: Yes |Nxp MIMX8MM5CVTKZAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 291 |
|
$30.9000 / $45.3300 | Buy Now |
DISTI #
73AC8164
|
Newark | I.mx 8M Mini Quadlite Rohs Compliant: Yes |Nxp MIMX8MM5CVTKZAA Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8600 / $26.6400 | Buy Now |
DISTI #
568-15278-ND
|
DigiKey | IC MPU I.MX8MM 1.6GHZ 486LFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
671 In Stock |
|
$29.8491 / $43.5900 | Buy Now |
DISTI #
MIMX8MM5CVTKZAA
|
Avnet Americas | MPU i.MX8MM RISC 32-Bit 1.6GHz 486-Pin FCBGA Tray - Trays (Alt: MIMX8MM5CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 1251 |
|
$24.1094 / $27.8036 | Buy Now |
DISTI #
771-MIMX8MM5CVTKZAA
|
Mouser Electronics | Processors - Application Specialized mScale 845S 14X14FCBGA RoHS: Compliant | 426 |
|
$29.8400 / $43.5900 | Buy Now |
|
Future Electronics | i.MX 8M Mini Series 256 kB RAM 2GHz Surface Mount Embedded Processor - LFBGA-485 RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Container: Tray | 152Tray |
|
$27.2600 | Buy Now |
DISTI #
MIMX8MM5CVTKZAA
|
Avnet Americas | MPU i.MX8MM RISC 32-Bit 1.6GHz 486-Pin FCBGA Tray - Trays (Alt: MIMX8MM5CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 1251 |
|
$24.1094 / $27.8036 | Buy Now |
DISTI #
MIMX8MM5CVTKZAA
|
Avnet Americas | MPU i.MX8MM RISC 32-Bit 1.6GHz 486-Pin FCBGA Tray - Trays (Alt: MIMX8MM5CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 1251 |
|
$24.1094 / $27.8036 | Buy Now |
DISTI #
MIMX8MM5CVTKZAA
|
Avnet Silica | MPU i.MX8MM RISC 32-Bit 1.6GHz 486-Pin FCBGA Tray (Alt: MIMX8MM5CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMX8MM5CVTKZAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8MM5CVTKZAA
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-486 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-02-21 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOM CRYSTAL FREQ AVAILABLE | |
Boundary Scan | YES | |
Bus Compatibility | ETHERNET; I2C; I2S; PCI; RS-232; SPI; UART; USB | |
JESD-30 Code | S-PBGA-B486 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 486 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA486,27X27,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 288K | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |