Part Details for MIMX8MN5CVTIZAA by NXP Semiconductors
Overview of MIMX8MN5CVTIZAA by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MIMX8MN5CVTIZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4462
|
Newark | Mpu, 32Bit, 1.4Ghz, -40 To 105Deg C Rohs Compliant: Yes |Nxp MIMX8MN5CVTIZAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.8200 | Buy Now |
DISTI #
568-MIMX8MN5CVTIZAA-ND
|
DigiKey | IC MPU I.MX8MN 1.4GHZ 486LFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
80 In Stock |
|
$23.8618 / $34.8400 | Buy Now |
DISTI #
MIMX8MN5CVTIZAA
|
Avnet Americas | MPU i.MX8M RISC 32-Bit 1.4GHz 486-Pin LFBGA Tray - Trays (Alt: MIMX8MN5CVTIZAA) RoHS: Not Compliant Min Qty: 304 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$19.2734 / $22.2266 | Buy Now |
DISTI #
771-MIMX8MN5CVTIZAA
|
Mouser Electronics | Processors - Application Specialized i.MX 8M Nano Arm Cortex RoHS: Compliant | 0 |
|
$23.8600 / $34.8400 | Order Now |
|
Future Electronics | Microprocessors - MPU i.MX 8M Nano QuadLite RoHS: Compliant pbFree: Yes Min Qty: 304 Package Multiple: 152 Container: Tray | 0Tray |
|
$21.8000 | Buy Now |
DISTI #
75723509
|
Verical | SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 486-Pin LFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 152 |
|
$25.5000 / $41.6250 | Buy Now |
DISTI #
MIMX8MN5CVTIZAA
|
Avnet Americas | MPU i.MX8M RISC 32-Bit 1.4GHz 486-Pin LFBGA Tray - Trays (Alt: MIMX8MN5CVTIZAA) RoHS: Not Compliant Min Qty: 304 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$19.2734 / $22.2266 | Buy Now |
DISTI #
MIMX8MN5CVTIZAA
|
Avnet Silica | MPU i.MX8M RISC 32-Bit 1.4GHz 486-Pin LFBGA Tray (Alt: MIMX8MN5CVTIZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | Silica - 152 |
|
Buy Now | |
DISTI #
C1S537101847024
|
Chip1Stop | Microprocessors RoHS: Compliant Container: Tray | 152 |
|
$20.4000 / $33.3000 | Buy Now |
DISTI #
MIMX8MN5CVTIZAA
|
EBV Elektronik | MPU i.MX8M RISC 32-Bit 1.4GHz 486-Pin LFBGA Tray (Alt: MIMX8MN5CVTIZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | EBV - 152 |
|
Buy Now |
Part Details for MIMX8MN5CVTIZAA
MIMX8MN5CVTIZAA CAD Models
MIMX8MN5CVTIZAA Part Data Attributes:
|
MIMX8MN5CVTIZAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8MN5CVTIZAA
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B486 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 486 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA486,27X27,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |