Part Details for MIMXRT1041DJM6B by NXP Semiconductors
Overview of MIMXRT1041DJM6B by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIMXRT1041DJM6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6176
|
Newark | I.mxrt1040,169Bga11X11/ Tray Rohs Compliant: Yes |Nxp MIMXRT1041DJM6B RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
568-MIMXRT1041DJM6B-ND
|
DigiKey | IC MCU 32BIT 128KB ROM 169LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
880 In Stock |
|
$7.4158 / $11.3900 | Buy Now |
DISTI #
MIMXRT1041DJM6B
|
Avnet Americas | Microprocessor, i.MX RT1040, 600MHz, 32bit, 925mV-1.26V, 1 Core, 0°C to 95°C, MAPBGA-169 - Trays (Alt: MIMXRT1041DJM6B) Min Qty: 880 Package Multiple: 880 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.0122 | Buy Now |
DISTI #
771-MIMXRT1041DJM6B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1040,169BGA11X11 RoHS: Compliant | 0 |
|
$5.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.8700 | Buy Now |