-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SYSTEM ON CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-MIMXRT1042XJM5B-ND
|
DigiKey | IC MCU 32BIT 128KB ROM 169LFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
237 In Stock |
|
$8.9442 / $14.1200 | Buy Now |
DISTI #
MIMXRT1042XJM5B
|
Avnet Americas | ARM MCU, i.MX RT Family i.MX RT1042 Series Microcontrollers, ARM Cortex-M7, 32 bit, 528 MHz - Trays (Alt: MIMXRT1042XJM5B) RoHS: Not Compliant Min Qty: 528 Package Multiple: 176 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MIMXRT1042XJM5B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1040, 11x11 RoHS: Compliant | 275 |
|
$9.4700 / $14.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 176 Container: Tray | 0Tray |
|
$7.7200 | Buy Now |
DISTI #
MIMXRT1042XJM5B
|
Avnet Americas | ARM MCU, i.MX RT Family i.MX RT1042 Series Microcontrollers, ARM Cortex-M7, 32 bit, 528 MHz - Trays (Alt: MIMXRT1042XJM5B) RoHS: Not Compliant Min Qty: 528 Package Multiple: 176 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MIMXRT1042XJM5B
|
Avnet Americas | ARM MCU, i.MX RT Family i.MX RT1042 Series Microcontrollers, ARM Cortex-M7, 32 bit, 528 MHz - Trays (Alt: MIMXRT1042XJM5B) RoHS: Not Compliant Min Qty: 528 Package Multiple: 176 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MIMXRT1042XJM5B
|
Avnet Silica | ARM MCU, i.MX RT Family i.MX RT1042 Series Microcontrollers, ARM Cortex-M7, 32 bit, 528 MHz (Alt: MIMXRT1042XJM5B) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1104 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1042XJM5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1042XJM5B
NXP Semiconductors
SYSTEM ON CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | SoC |