-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2235
|
Newark | Mcu, 528Mhz, 32Bit, Mapbga-196 Rohs Compliant: Yes |Nxp MIMXRT106FCVL5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2146 |
|
$14.7600 / $21.1000 | Buy Now |
DISTI #
568-MIMXRT106FCVL5B-ND
|
DigiKey | IC MCU 32BIT 128KB ROM 196MAPBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3869 In Stock |
|
$10.1309 / $13.9000 | Buy Now |
DISTI #
MIMXRT106FCVL5B
|
Avnet Americas | Processor Crossover i.MX RT1060 ARM Cortex-M7 RISC 32-Bit 528MHz 196-Pin MAPBGA - Trays (Alt: MIMXRT106FCVL5B) Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.8459 / $10.2013 | Buy Now |
DISTI #
771-MIMXRT106FCVL5B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT106A, USB Fix RoHS: Compliant | 330 |
|
$10.0400 / $13.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$9.5200 | Buy Now |
|
Rochester Electronics | i.MXRT106A, USB Fix RoHS: Compliant Status: Active Min Qty: 1 | 7151 |
|
$9.7300 / $11.4400 | Buy Now |
DISTI #
MIMXRT106FCVL5B
|
Avnet Americas | Processor Crossover i.MX RT1060 ARM Cortex-M7 RISC 32-Bit 528MHz 196-Pin MAPBGA - Trays (Alt: MIMXRT106FCVL5B) Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.8459 / $10.2013 | Buy Now |
DISTI #
3586903
|
element14 Asia-Pacific | MCU, 528MHZ, 32BIT, MAPBGA-196 RoHS: Compliant Min Qty: 1 Container: Each | 2146 |
|
$11.9766 / $17.8801 | Buy Now |
DISTI #
3586903
|
Farnell | MCU, 528MHZ, 32BIT, MAPBGA-196 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 2146 |
|
$9.9542 / $14.7442 | Buy Now |
|
Flip Electronics | Stock | 140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT106FCVL5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT106FCVL5B
NXP Semiconductors
SoC, CMOS, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B196 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.43 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |