-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5381
|
Newark | Mpu, 32Bit, 600Mhz, 0 To 95Deg C Rohs Compliant: Yes |Nxp MIMXRT106SDVL6B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$13.4000 / $18.8200 | Buy Now |
DISTI #
568-MIMXRT106SDVL6B-ND
|
DigiKey | IC MCU 32BIT EXT MEM 196MAPBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1481 / $16.6200 | Buy Now |
DISTI #
MIMXRT106SDVL6B
|
Avnet Americas | Microprocessor, i.MX RT106x, 600MHz, 32bit, 0 °C to 95 °C, MAPBGA - Trays (Alt: MIMXRT106SDVL6B) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.4486 / $9.7432 | Buy Now |
DISTI #
771-MIMXRT106SDVL6B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT106A, USB Fix RoHS: Compliant | 190 |
|
$11.1400 / $16.4700 | Buy Now |
|
Future Electronics | ARM Cortex-M7 series Microcontroller IC 32-Bit Single-Core 600MHz External Pro RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 240 Container: Tray | 0Tray |
|
$9.3600 | Buy Now |
|
Rochester Electronics | MXRT1060 - i.MX RT1060 Crossover Processor, Cortex-M7 RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$9.2900 / $10.9300 | Buy Now |
DISTI #
MIMXRT106SDVL6B
|
Avnet Americas | Microprocessor, i.MX RT106x, 600MHz, 32bit, 0 °C to 95 °C, MAPBGA - Trays (Alt: MIMXRT106SDVL6B) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.4486 / $9.7432 | Buy Now |
DISTI #
MIMXRT106SDVL6B
|
Avnet Americas | Microprocessor, i.MX RT106x, 600MHz, 32bit, 0 °C to 95 °C, MAPBGA - Trays (Alt: MIMXRT106SDVL6B) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.4486 / $9.7432 | Buy Now |
DISTI #
MIMXRT106SDVL6B
|
Avnet Silica | Microprocessor, i.MX RT106x, 600MHz, 32bit, 0 �C to 95 �C, MAPBGA (Alt: MIMXRT106SDVL6B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT106SDVL6B
|
EBV Elektronik | Microprocessor, i.MX RT106x, 600MHz, 32bit, 0 �C to 95 �C, MAPBGA (Alt: MIMXRT106SDVL6B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT106SDVL6B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT106SDVL6B
NXP Semiconductors
SoC, CMOS, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B196 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.43 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |