-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6706
|
Newark | I.mxrt1170, Indus,289Bga/ Tray Rohs Compliant: Yes |Nxp MIMXRT1171CVM8A Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0800 / $15.4900 | Buy Now |
DISTI #
568-MIMXRT1171CVM8A-ND
|
DigiKey | IC MCU 32BIT EXT MEM 289MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
152 In Stock |
|
$15.7362 / $23.4600 | Buy Now |
DISTI #
MIMXRT1171CVM8A
|
Avnet Americas | - Trays (Alt: MIMXRT1171CVM8A) Min Qty: 304 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.9257 / $13.7530 | Buy Now |
DISTI #
771-MIMXRT1171CVM8A
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1170, Indus,289BGA RoHS: Compliant | 131 |
|
$15.7300 / $23.9300 | Buy Now |
|
Future Electronics | ARM Cortex-M7 series Microcontroller IC 32-Bit Single-Core 800MHz RoHS: Compliant pbFree: Yes Min Qty: 456 Package Multiple: 152 Container: Tray | 0Tray |
|
$13.4900 / $13.6100 | Buy Now |
DISTI #
77265076
|
Verical | SOC i.MX ARM Cortex M7 289-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 152 |
|
$15.5000 / $22.8750 | Buy Now |
|
Rochester Electronics | MXRT1170 - i.MX RT1170 First GHz Crossover MCU with Arm CortexM7 RoHS: Compliant Status: Active Min Qty: 1 | 1520 |
|
$13.1100 / $15.4300 | Buy Now |
DISTI #
MIMXRT1171CVM8A
|
Avnet Americas | - Trays (Alt: MIMXRT1171CVM8A) Min Qty: 304 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.9257 / $13.7530 | Buy Now |
DISTI #
MIMXRT1171CVM8A
|
Avnet Silica | (Alt: MIMXRT1171CVM8A) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 18 Weeks, 0 Days | Silica - 152 |
|
Buy Now | |
DISTI #
MIMXRT1171CVM8A
|
EBV Elektronik | (Alt: MIMXRT1171CVM8A) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 18 Weeks, 0 Days | EBV - 1216 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1171CVM8A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1171CVM8A
NXP Semiconductors
SoC, CMOS, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-289 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |