Part Details for MIN-10MPX-20-SS by Mencom Corporation
Overview of MIN-10MPX-20-SS by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
Z9169-A | Coilcraft Inc | RF Transformer, 3MHz Min, 1000MHz Max |
Price & Stock for MIN-10MPX-20-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74203333
|
RS | Cable, MIN Size III, 10 Pole, Male, 20 Ft, 4A, yellow Stainless Steel | Mencom MIN-10MPX-20-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$117.6700 / $127.9000 | RFQ |
|
Onlinecomponents.com | MIN Size III - Cordset - 10 Pole - Male Straight - 20 Ft - 4A - Yellow - PVC - Stainless Steel RoHS: Compliant | 1 Factory Stock |
|
$102.4000 / $129.8400 | Buy Now |
|
Master Electronics | MIN Size III - Cordset - 10 Pole - Male Straight - 20 Ft - 4A - Yellow - PVC - Stainless Steel RoHS: Compliant | 1 Factory Stock |
|
$102.4000 / $129.8400 | Buy Now |