Part Details for MINI-CFO by Greenlee Textron Inc
Overview of MINI-CFO by Greenlee Textron Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINI-CFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8388
|
Newark | Mini Compact Field Office, Rolling, Cabinet Style:Rolling Cabinet, Cabinet Material:-, External Height - Imperial:48.3", External Height - Metric:1.23M, External Width - Imperial:46.5", External Width - Metric:1.2Mm, Product Range:- Rohs Compliant: Na |Greenlee Tools MINI-CFO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71351859
|
RS | MINI CFO ASSEMBLY (PACKAGED) | Greenlee MINI-CFO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,620.3300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,853.6800 / $3,170.7500 | Buy Now |