There are no models available for this part yet.
Overview of MINI141-11 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MINI141-11 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-MINI141-11-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 11'' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$140.0794 / $164.2300 | Buy Now | |
DISTI #
455-MINI14111
|
Mouser Electronics | RF Cable Assemblies SMA plug(m) to SMA plug(m) CAY with .141 Flex Cbl MAX Freq 26.5 GHz RoHS: Compliant | 3 |
|
$131.9400 / $164.1800 | Buy Now | |
Onlinecomponents.com | mini141-11 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 11 in - 279.4 mm RoHS: Compliant | 0 |
|
$64.5700 / $157.2100 | Buy Now | ||
DISTI #
MINI141-11
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 0 |
|
$125.0800 | Buy Now |
CAD Models for MINI141-11 by HUBER+SUHNER
Part Data Attributes for MINI141-11 by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Reach Compliance Code
|
compliant
|
Approvals
|
MIL
|
Connector Side1
|
SMA PLUG
|
Connector Side2
|
SMA PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
3.61 mm
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Related Parts for MINI141-11
-
MINI141-14Wires and Cables
-
19323-0014Terminals and Terminal Blocks
-
2-215570-0Headers and Edge Type Connectors
-
MAL215267109E3Fixed Capacitors
-
CRCW0603470MJPEAHRFixed Resistors
-
SRV05-4-PTransient Suppressors
-
BSC093N04LSGATMA1Power Field-Effect Transistors
-
PFE700SA-48Power Supply Modules
-
BSP752RXUMA2Peripheral Drivers