Part Details for MINIBEND KR-6 by HUBER+SUHNER
Overview of MINIBEND KR-6 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINIBEND KR-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MINIBENDKR-6-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 6" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12 In Stock |
|
$111.5610 / $167.5800 | Buy Now |
DISTI #
455-MINIBENDKR6
|
Mouser Electronics | RF Cable Assemblies Assembly: minibend_KR cable (ruggedised) with male SK (2.92mm) connectors on both ends. Length: 6 Inches | 715 |
|
$99.5000 / $112.5900 | Buy Now |
Part Details for MINIBEND KR-6
MINIBEND KR-6 CAD Models
MINIBEND KR-6 Part Data Attributes
|
MINIBEND KR-6
HUBER+SUHNER
Buy Now
|
Compare Parts:
MINIBEND KR-6
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |