Part Details for MINIBEND L-6 by HUBER+SUHNER
Overview of MINIBEND L-6 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINIBEND L-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MINIBENDL-6-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
15 In Stock |
|
$81.1678 / $100.7200 | Buy Now |
DISTI #
455-MINIBENDL6
|
Mouser Electronics | RF Cable Assemblies Assembly: minibend_L cable with male SMA plug connectors on both ends. Length: 6 Inches | 19 |
|
$85.7700 / $98.9300 | Buy Now |
DISTI #
V36:1790_23154137
|
Arrow Electronics | Cable Assembly Coaxial 0.152m SMA to SMA PL-PL Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 15 |
|
$77.4100 / $96.6000 | Buy Now |
DISTI #
69170017
|
Verical | Cable Assembly Coaxial 0.152m SMA to SMA PL-PL Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$77.4100 / $96.6000 | Buy Now |
Part Details for MINIBEND L-6
MINIBEND L-6 CAD Models
MINIBEND L-6 Part Data Attributes:
|
MINIBEND L-6
HUBER+SUHNER
Buy Now
|
Compare Parts:
MINIBEND L-6
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |