Part Details for MINIBENDLR-4.5 by HUBER+SUHNER
Overview of MINIBENDLR-4.5 by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINIBENDLR-4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.8500 / $115.8000 | Buy Now |
Part Details for MINIBENDLR-4.5
MINIBENDLR-4.5 CAD Models
MINIBENDLR-4.5 Part Data Attributes
|
MINIBENDLR-4.5
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
MINIBENDLR-4.5
HUBER+SUHNER
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-17 | |
Approvals | MIL | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.64 mm | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES |