Part Details for MINIMSDF000F by Amphenol PCD
Overview of MINIMSDF000F by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINIMSDF000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4898
|
Newark | Power Entry, Rcpt, 170A, 1.5Kv, Panel, Product Range:Mini Msd Series, Gender:Receptacle, Voltage Rating:1.5Kv, Current Rating:170A, Connector Mounting:Panel Mount, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Amphenol Pcd MINIMSDF000F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$51.0500 / $65.5400 | Buy Now |
DISTI #
PCDMINIMSDF000F
|
Heilind Electronics | MINI MSD RECEPTACLE WITH FRONT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDMINIMSDF000F
|
Interstate Connecting Components | MINI MSD RECEPTACLE WITH FRONT | 0 |
|
Buy Now | |
DISTI #
2580185
|
element14 Asia-Pacific | POWER ENTRY, RCPT, 170A, 1.5KV, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$81.5102 | Buy Now |
DISTI #
2580185
|
Farnell | POWER ENTRY, RCPT, 170A, 1.5KV, PANEL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 34 |
|
$64.3984 / $114.9954 | Buy Now |