-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINISMDC030F-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1553
|
Newark | Fuse, Resettable Ptc, 30V, 300Ma, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:30Vdc, Holding Current:300Ma, Trip Current:600Ma, Time To Trip:0.1S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse MINISMDC030F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2640 |
|
$0.2440 / $0.4700 | Buy Now |
DISTI #
38AC2050
|
Newark | Fuse, Ptc Reset, 60V, 30A, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Minismdc Series, Holding Current:300Ma, Tripping Current:600Ma, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse MINISMDC030F-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1650 |
|
$0.2030 / $0.4510 | Buy Now |
DISTI #
60R4553
|
Newark | Fuse, Resettable Ptc, 30V, 300Ma, Smd, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:30Vdc, Holding Current:300Ma, Trip Current:600Ma, Time To Trip:0.1S Rohs Compliant: Yes |Littelfuse MINISMDC030F-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2180 | Buy Now |
|
Bristol Electronics | 1715 |
|
RFQ | ||
DISTI #
MINISMDC030F-2
|
TME | Fuse: PTC polymer, 300mA, 30V, 30VDC, SMD, miniSMDC, 1812, tinned Min Qty: 20 | 0 |
|
$0.3180 / $0.4810 | RFQ |
|
LCSC | 30V 300mA 40A 600mA 1812 Resettable Fuses ROHS | 1910 |
|
$0.1143 / $0.2418 | Buy Now |
|
Win Source Electronics | PTC RESET FUSE 30V 300MA 1812 | 5470 |
|
$0.0686 / $0.0885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC030F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC030F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.2 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |