Part Details for MINT1045A4875K01 by SL Power Electronics
Overview of MINT1045A4875K01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MINT1045A4875K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3714
|
Newark | Ac/Dc Power Supply Single-Out 48V 1.25A 60W |Sl Power MINT1045A4875K01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4400 / $127.0300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin RoHS: Compliant |
57 Partner Stock |
|
$116.3200 / $119.8700 | Buy Now |
DISTI #
20800029
|
Verical | AC/DC Power Supply Single-OUT 48V 0.95A 45W Medical 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 57 |
|
$58.7600 / $66.4300 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 22 |
|
$97.8432 / $122.3040 | Buy Now | |
DISTI #
C1S717700010054
|
Chip1Stop | AC/DC Power Supply Single-OUT 48V 0.95A 45W Medical 7-Pin RoHS: Compliant pbFree: No | 57 |
|
$65.9000 / $80.1000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin RoHS: Compliant |
57 Partner Stock |
|
$116.3200 / $119.8700 | Buy Now |
Part Details for MINT1045A4875K01
MINT1045A4875K01 CAD Models
MINT1045A4875K01 Part Data Attributes
|
MINT1045A4875K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1045A4875K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 45W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 270 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.95 A | |
Output Voltage-Max | 48.24 V | |
Output Voltage-Min | 47.76 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.1697 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |