Part Details for MINT1065A2475C01 by SL Power Electronics
Overview of MINT1065A2475C01 by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MINT1065A2475C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2632-ND
|
DigiKey | AC/DC CONVERTER 24V 65W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9402 / $62.3900 | Buy Now |
DISTI #
675-MINT1065A2475C01
|
Mouser Electronics | Switching Power Supplies 65W 24V 2.7A RoHS: Compliant | 0 |
|
$52.8000 | Order Now |
DISTI #
70151936
|
RS | Power Supply, AC-DC,24V,2.7A,100-240V In, Open Frame, Medical,65W, MINT1065 Series | SL Power ( Ault / Condor ) MINT1065A2475C01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5600 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.7A 65W Medical 6-Pin RoHS: Compliant |
38 On Order |
|
$48.5300 / $65.9100 | Buy Now |
DISTI #
000000000003026729
|
Sager | Switching Power Supplies 65W 24V 2.7A Min Qty: 1 | 0 |
|
$47.0300 / $56.3000 | Buy Now |
DISTI #
SMC-MINT1065A2475C01
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 2.7A 65W Medical 6-Pin RoHS: Compliant |
38 On Order |
|
$48.5300 / $65.9100 | Buy Now |
|
Perfect Parts Corporation | 815 |
|
RFQ |
Part Details for MINT1065A2475C01
MINT1065A2475C01 CAD Models
MINT1065A2475C01 Part Data Attributes
|
MINT1065A2475C01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1065A2475C01
SL Power Electronics
AC-DC Regulated Power Supply Module, 65W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | Package | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |