Part Details for MINT1065A4875C01 by SL Power Electronics
Overview of MINT1065A4875C01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MINT1065A4875C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3715
|
Newark | Medical Switch-Mode Power Supply |Sl Power MINT1065A4875C01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.9000 / $90.6900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 6-Pin RoHS: Compliant |
569 Partner Stock |
|
$47.0500 / $132.9100 | Buy Now |
DISTI #
65677135
|
Verical | AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 566 |
|
$42.7600 / $47.9100 | Buy Now |
DISTI #
17198863
|
Verical | AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$42.7600 / $47.9100 | Buy Now |
DISTI #
000000000003026730
|
Sager | Switching Power Supplies 65W 48V 1.35A | 0 |
|
Buy Now | |
DISTI #
C1S717700003939
|
Chip1Stop | AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 6-Pin RoHS: Compliant | 569 |
|
$40.1000 / $57.4000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 6-Pin RoHS: Compliant |
569 Partner Stock |
|
$47.0500 / $132.9100 | Buy Now |
Part Details for MINT1065A4875C01
MINT1065A4875C01 CAD Models
MINT1065A4875C01 Part Data Attributes
|
MINT1065A4875C01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1065A4875C01
SL Power Electronics
AC-DC Regulated Power Supply Module, 65W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.35 A | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |