Part Details for MINT1150A2406K01 by Advanced Energy Industries Inc
Overview of MINT1150A2406K01 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT1150A2406K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINT1150A2406K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.25A 150W - Bulk (Alt: MINT1150A2406K01) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0386 / $82.3891 | Buy Now |
DISTI #
MINT1150A2406K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.25A 150W - Bulk (Alt: MINT1150A2406K01) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0386 / $82.3891 | Buy Now |