Part Details for MINT1150A4806K01 by Advanced Energy Industries Inc
Overview of MINT1150A4806K01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT1150A4806K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINT1150A4806K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 3.13A 150W - Bulk (Alt: MINT1150A4806K01) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0386 / $82.3891 | Buy Now |
DISTI #
675-MINT1150A4806K01
|
Mouser Electronics | Switching Power Supplies 150W 48V 2.08A RoHS: Compliant | 0 |
|
$79.9500 | Order Now |
DISTI #
MINT1150A4806K01
|
Avnet Abacus | AC/DC Power Supply Single-OUT 48V 3.13A 150W (Alt: MINT1150A4806K01) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |