Part Details for MINT1180A3275K01 by SL Power Electronics
Overview of MINT1180A3275K01 by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MINT1180A3275K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3727
|
Newark | Ac-Dc Regulated Power Supply Module, 180W |Sl Power MINT1180A3275K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.6800 / $203.8800 | Buy Now |
DISTI #
2266-MINT1180A3275K01-ND
|
DigiKey | AC/DC CONVERTER 32V 180W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$118.4000 / $125.3600 | Buy Now |
DISTI #
MINT1180A3275K01-ND
|
DigiKey | AC/DC CONVERTER 32V 180W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.4046 | Buy Now |
DISTI #
70151981
|
RS | Power Supply, AC-DC,32V,5.62A,90-264V In, Open Frame, Medical, MINT1180 Series | SL Power ( Ault / Condor ) MINT1180A3275K01 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$123.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
22 Partner Stock |
|
$112.3800 / $142.5000 | Buy Now |
DISTI #
65686370
|
Verical | AC/DC Power Supply Single-OUT 32V 5.62A 180W Medical 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$104.7400 / $110.9000 | Buy Now |
DISTI #
000000000003576994
|
Sager | Switching Power Supplies 180W 32 V Min Qty: 1 | 0 |
|
$108.9000 / $130.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
22 Partner Stock |
|
$112.3800 / $142.5000 | Buy Now |
Part Details for MINT1180A3275K01
MINT1180A3275K01 CAD Models
MINT1180A3275K01 Part Data Attributes
|
MINT1180A3275K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1180A3275K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 180W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5.62 A | |
Output Voltage-Nom | 32 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.11312 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 180 W | |
Width | 76.2 mm |