Part Details for MINT1275A2414K01 by SL Power Electronics
Overview of MINT1275A2414K01 by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MINT1275A2414K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3732
|
Newark | Ac/Dc Power Supply Single-Out 24V 75A |Sl Power MINT1275A2414K01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.8600 / $311.2900 | Buy Now |
DISTI #
2266-MINT1275A2414K01-ND
|
DigiKey | AC/DC CONVERTER 24V 180W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$181.8800 / $196.4400 | Buy Now |
DISTI #
271-2812-ND
|
DigiKey | AC/DC CONVERTER 24V 180W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.7264 / $224.8000 | Buy Now |
DISTI #
70241727
|
RS | Power Supply, AC-DC,24V,7.5A,90-264V In, Open Frame, Medical,180W, MINT1275 Series | SL Power ( Ault / Condor ) MINT1275A2414K01 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$280.1000 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 7.5A 275W Medical 18-Pin RoHS: Compliant |
43 Partner Stock |
|
$239.2200 / $300.3900 | Buy Now |
DISTI #
000000000003788336
|
Sager | Switching Power Supplies 275W 24V 7.5A 10.92A W/ AIRFLOW Min Qty: 1 | 0 |
|
$174.7400 / $209.1700 | Buy Now |
DISTI #
C1S717700004691
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 7.5A 275W Medical 18-Pin RoHS: Compliant | 43 |
|
$179.0000 / $207.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 7.5A 275W Medical 18-Pin RoHS: Compliant |
43 Partner Stock |
|
$239.2200 / $300.3900 | Buy Now |
Part Details for MINT1275A2414K01
MINT1275A2414K01 CAD Models
MINT1275A2414K01 Part Data Attributes
|
MINT1275A2414K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1275A2414K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 275W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 10.9 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Total Power Output-Max | 275 W | |
Width | 76.2 mm |