Part Details for MINT1400A0610L02 by SL Power Electronics
Overview of MINT1400A0610L02 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT1400A0610L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3735
|
Newark | Power Supply Ac-Dc |Sl Power MINT1400A0610L02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.3000 / $382.9000 | Buy Now |
DISTI #
2266-MINT1400A0610L02-ND
|
DigiKey | AC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$356.4400 / $419.6600 | Buy Now |
DISTI #
V36:1790_17743895
|
Arrow Electronics | POWER SUPPLY AC-DC Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1345 | Americas - 200 |
|
$50.7927 / $53.4660 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 400W - 85 to 270VAC Input - 12VDC 33A Output - Chassis Mount. RoHS: Compliant |
81 Partner Stock |
|
$362.0900 / $405.2000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 400W - 85 to 270VAC Input - 12VDC 33A Output - Chassis Mount. RoHS: Compliant |
81 Partner Stock |
|
$362.0900 / $405.2000 | Buy Now |