Part Details for MINT1400A1210L01 by SL Power Electronics
Overview of MINT1400A1210L01 by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MINT1400A1210L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3736
|
Newark | Ac-Dc Regulated Power Supply Module, 400W |Sl Power MINT1400A1210L01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.2300 / $583.2500 | Buy Now |
Part Details for MINT1400A1210L01
MINT1400A1210L01 CAD Models
MINT1400A1210L01 Part Data Attributes
|
MINT1400A1210L01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1400A1210L01
SL Power Electronics
AC-DC Regulated Power Supply Module, 400W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 270 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 21 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 400 W | |
Width | 100 mm |