Part Details for MINT1400A2810L01 by SL Power Electronics
Overview of MINT1400A2810L01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MINT1400A2810L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3737
|
Newark | Ac-Dc Regulated Power Supply Module, 400W |Sl Power MINT1400A2810L01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.6800 / $354.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
112 Partner Stock |
|
$181.9300 / $219.8100 | Buy Now |
DISTI #
65684078
|
Verical | AC/DC Power Supply Single-OUT 28V 8.9A 400W Medical 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 112 |
|
$161.9800 / $189.4900 | Buy Now |
DISTI #
C1S717700010081
|
Chip1Stop | AC/DC Power Supply Single-OUT 28V 8.9A 400W Medical 15-Pin RoHS: Compliant pbFree: No | 112 |
|
$172.0000 / $228.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
112 Partner Stock |
|
$181.9300 / $219.8100 | Buy Now |
Part Details for MINT1400A2810L01
MINT1400A2810L01 CAD Models
MINT1400A2810L01 Part Data Attributes
|
MINT1400A2810L01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1400A2810L01
SL Power Electronics
AC-DC Regulated Power Supply Module, 400W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 270 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.9 A | |
Output Voltage-Nom | 28 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 400 W | |
Width | 100 mm |