There are no models available for this part yet.
Overview of MINT1400A4810L01 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MINT1400A4810L01 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MINT1400A4810L01
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 6.3A 400W 15-Pin - Bulk (Alt: MINT1400A4810L01) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$290.8241 | Buy Now | |
DISTI #
675-MINT1400A4810L01
|
Mouser Electronics | Switching Power Supplies 400W 80V-270V MED 48V 8.3A 1OUT RoHS: Compliant | 0 |
|
$345.5600 | Order Now | |
DISTI #
MINT1400A4810L01
|
Avnet Abacus | (Alt: MINT1400A4810L01) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |