Part Details for MINT3110A1908K01 by Advanced Energy Industries Inc
Overview of MINT3110A1908K01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT3110A1908K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINT3110A1908K01
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/24V/-24V 12A/4A/1A 110W - Bulk (Alt: MINT3110A1908K01) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$108.8606 | Buy Now |
DISTI #
675-MINT3110A1908K01
|
Mouser Electronics | Switching Power Supplies 110W 5V 12A, 24V 4A, -24V 1A 2X4 Medical RoHS: Compliant | 0 |
|
$128.3800 / $146.4300 | Order Now |
DISTI #
MINT3110A1908K01
|
Avnet Abacus | (Alt: MINT3110A1908K01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |