Part Details for MINT3110A1908K01 by SL Power Electronics
Overview of MINT3110A1908K01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT3110A1908K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2820-ND
|
DigiKey | AC/DC CONVERTER 5V +/-24V 80W Min Qty: 1 Lead time: 18 Weeks Container: Box |
84 In Stock |
|
$128.4242 / $146.4500 | Buy Now |
DISTI #
70241734
|
RS | Power Supply, AC-DC,5V@10A,24V@3.5A,12V@1A,90-264VIn, Open Frame, Medical, MINT3110 | SL Power ( Ault / Condor ) MINT3110A1908K01 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$152.3700 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5V/24V/-24V 12A/4A/1A 80W Medical 14-Pin RoHS: Compliant | 0 |
|
$110.7600 / $303.3800 | Buy Now |
DISTI #
000000000003849193
|
Sager | Switching Power Supplies 110W 5V 12A, 24V 4A, -24V 1A 2X4 Medical Min Qty: 1 | 0 |
|
$112.0800 / $134.1700 | Buy Now |
Part Details for MINT3110A1908K01
MINT3110A1908K01 CAD Models
MINT3110A1908K01 Part Data Attributes
|
MINT3110A1908K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT3110A1908K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 110W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 12 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 110 W | |
Width | 50.8 mm |