Part Details for MIO-2363AW-P3A1 by Advantech Co Ltd
Overview of MIO-2363AW-P3A1 by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDP3A1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 110 signal pins , shielded and RoHS compatabile | |
HM2P07PDP3A1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for MIO-2363AW-P3A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIO-2363AW-P3A1
|
Avnet Americas | SBC Pico-ITX Intel Atom x6425E Processor 4-Core 3GHz 256Mbit - Bulk (Alt: MIO-2363AW-P3A1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-MIO-2363AW-P3A1
|
Mouser Electronics | Single Board Computers x6425E RoHS: Compliant | 0 |
|
$805.0000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$667.2800 | Buy Now |
|
Neutron USA | Single Board Computer, Atom x6425E, 8G LPDDR4x, 128G eMMC | 1 |
|
$749.9700 | Buy Now |