Part Details for MIO-5251EW-S9A1E by Advantech Co Ltd
Overview of MIO-5251EW-S9A1E by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIO-5251EW-S9A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7577
|
Newark | Intel Byt Atom E3845 1.91Ghz, Wide Temp |Advantech MIO-5251EW-S9A1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.3100 / $454.4800 | Buy Now |
DISTI #
MIO-5251EW-S9A1E-ND
|
DigiKey | SBC 1.91GHZ 4 CORE 8GB/0GB RAM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1 In Stock |
|
$413.5725 / $454.4700 | Buy Now |
DISTI #
MIO-5251EW-S9A1E
|
Avnet Americas | intel BYT Atom E3845 1.91GHz, wide temp - Bulk (Alt: MIO-5251EW-S9A1E) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$524.7795 / $597.3100 | Buy Now |
DISTI #
923-MIO-5251EW-S9A1E
|
Mouser Electronics | Single Board Computers Intel Atom E3845 3.5" MI/O-Compact SBC, DDR3L, VGA, HDMI/DP, 48-bit LVDS/eDP, 2GbE, Mini PCIe, mSATA/SD card, iManager, MIOe, -40 to 85C RoHS: Compliant | 5 |
|
$437.5000 | Buy Now |