Part Details for MIP2510-5,08-IQ by Altech Corporation
Overview of MIP2510-5,08-IQ by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIP2510-5,08-IQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MIP2510-5,08-IQ-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 10 POLE, 4 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1815 | Buy Now |
DISTI #
845-MIP2510-508-IQ
|
Mouser Electronics | Altech PCB Term Blk, 5.08mm, 10 Pole, 45, green | 0 |
|
$2.1800 / $3.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.3400 | Buy Now |