There are no models available for this part yet.
Overview of MIP258-5,08-IQ by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MIP258-5,08-IQ by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MIP258-5,08-IQ-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 8 POLE, 45 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5270 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.7900 | Buy Now | ||
DISTI #
10120570
|
TestEquity LLC | Altech MIP258-5,08-IQ PCB Terminal, 5.08mmPS 8pole,45 deg, 24Amp,300V,Green | 0 |
|
$2.6800 | Buy Now |