Part Details for MIQ24MS-2 by Spectrum Control
Overview of MIQ24MS-2 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIQ24MS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIQ24MS-2
|
TTI | RF Mixer 1.9 TO 4.2 GHZ +10DBM Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MIQ24MS-2
|
Richardson RFPD | RF MIXER Min Qty: 1 | 0 |
|
RFQ |
Part Details for MIQ24MS-2
MIQ24MS-2 CAD Models
MIQ24MS-2 Part Data Attributes
|
MIQ24MS-2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MIQ24MS-2
Spectrum Control
Modulator, SSB, 1900MHz Min, 4200MHz Max, 7.5dB Conversion Loss-Max, MSQ8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 7.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Modulation Technique | SSB | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 1900 MHz | |
RF/Microwave Device Type | MODULATOR |