There are no models available for this part yet.
Overview of MIRA220-2QI1WP 500U FT SE by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ALVCH16500U | Renesas Electronics Corporation | 18BIT UNIVERSAL BUS TRANS | |
LVC16500U | Renesas Electronics Corporation | BIDIRECTIONAL BUFF LATCH | |
ALVCHR16500U | Renesas Electronics Corporation | BIDIRECTIONAL BUFFER LATC |
Price & Stock for MIRA220-2QI1WP 500U FT SE by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM0153
|
Newark | Image Sensor, 1600H X 1400V, Csp, Rgb Rohs Compliant: Yes |Ams Osram Group MIRA220-2QI1WP 500U FT SE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.5300 | Buy Now | |
DISTI #
4991-MIRA220-2QI1WP500UFTSECT-ND
|
DigiKey | RGBIR CSP PLAIN WITH PROTECTIVE Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$25.6162 / $45.6900 | Buy Now | |
DISTI #
Q65113A5995
|
Avnet Americas | MIRA220-2QI1WP 500U FT SE - Trays (Alt: Q65113A5995) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$22.6204 / $26.8272 | Buy Now | |
DISTI #
985-202QI1WP500UFTSE
|
Mouser Electronics | Image Sensors Mira220-2QI1WP 500U FT SE RoHS: Compliant | 0 |
|
$26.7200 | Order Now |