Part Details for MIRA220-2QM1WA 500U FT SE by ams OSRAM Group
Overview of MIRA220-2QM1WA 500U FT SE by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIRA220-2QM1WA 500U FT SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0154
|
Newark | Cmos Image Sensors Rohs Compliant: Yes |Ams Osram Group MIRA220-2QM1WA 500U FT SE Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.0000 | Buy Now |
DISTI #
4991-MIRA220-2QM1WA500UFTSECT-ND
|
DigiKey | IMAGE SENSORS Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tray |
500 In Stock |
|
$29.2275 / $39.3400 | Buy Now |
DISTI #
Q65113A6000
|
Avnet Americas | MIRA220-2QM1WA 500U FT SE - Trays (Alt: Q65113A6000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$25.3184 / $30.0656 | Buy Now |
DISTI #
985-202QM1WA500UFTSE
|
Mouser Electronics | Image Sensors Mira220-2QM1WA 500U FT SE RoHS: Compliant | 0 |
|
$28.4400 | Order Now |