There are no models available for this part yet.
Overview of MIS8-20DA-M9BL by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSF-5312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1550nm/1310nm I Temp | |
CSF-4312-20DA-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1490/1310nm I Temp | |
TMS320F280220DAT | Texas Instruments | Piccolo Microcontroller 38-TSSOP 0 to 0 |
Price & Stock for MIS8-20DA-M9BL by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74732052
|
RS | ESCAPEMENT, SGL FINGER, PNEU, MIS SERIES | SMC Corporation MIS8-20DA-M9BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$267.3000 | RFQ |