-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X2786
|
Newark | Reed Switch, Spst-No, 0.25A, 170V, Th, Product Range:Miti-3V1 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:250Ma, Switching Voltage Max:170Vdc, Switching Power Max:10W, Operate At Min:6At Rohs Compliant: Yes |Littelfuse MITI-3V1-6-10 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
|
Future Electronics | MITI-3V1 Series SPST 170 V 6-10 AT Axial Ultra-Miniature Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.2600 | Buy Now |
DISTI #
2882657
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4322 / $2.5248 | Buy Now |
DISTI #
2882657
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6662 / $2.6684 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 6-10AT THT | 0 |
|
$2.0381 / $2.2419 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MITI-3V1-6-10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MITI-3V1-6-10
Littelfuse Inc
Dry Reed Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 7 mm | |
Body Length or Diameter | 1.8 mm | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@170VDC | |
Contact Voltage(DC)-Max | 170 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 10 AT | |
Pull-in Value-Min | 6 AT | |
Resonant Frequency-Nom | 18 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |