Part Details for MIW187 by Panduit Corp
Overview of MIW187 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIW187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8224
|
Newark | Wheel Kit For Mim187, .187" (4.8Mm) |Panduit MIW187 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,527.1900 / $1,711.3200 | Buy Now |
DISTI #
MIW187-ND
|
DigiKey | WHEEL KIT FOR MIM187 .187 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,805.0000 | Buy Now |
DISTI #
MIW187
|
Avnet Americas | WHEEL FOR MIM - Bulk (Alt: MIW187) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,267.2400 | Buy Now |
DISTI #
644-MIW187
|
Mouser Electronics | Bench Top Tools 3/16 CHAR.WHEEL KIT RoHS: Compliant | 0 |
|
$1,804.8800 | Order Now |
DISTI #
71790764
|
RS | 3/16" (4.77mm) character wheel kit (wheel and indexing gear). | Panduit MIW187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,811.1100 | RFQ |
DISTI #
PANMIW187
|
Heilind Electronics | WHEEL KIT FOR MIM187, .18 (4.8MM) | Americas - 0 in Stock |
|
$1,666.3231 / $1,692.3594 | Buy Now |
|
Onlinecomponents.com | Character Wheel Kit | 0 |
|
$1,444.1500 / $1,520.1500 | Buy Now |
DISTI #
000000000002370289
|
Sager | Bench Top Tools 3/16 CHAR.WHEEL KIT Min Qty: 1 | 0 |
|
$1,320.8700 / $1,337.1700 | Buy Now |
Part Details for MIW187
MIW187 CAD Models
MIW187 Part Data Attributes
|
MIW187
Panduit Corp
Buy Now
|
Compare Parts:
MIW187
Panduit Corp
|
Samacsys Manufacturer | Panduit |