Part Details for MIW40N120F-BP by Micro Commercial Components
Overview of MIW40N120F-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIW40N120F-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MIW40N120F-BP-ND
|
DigiKey | Interface Min Qty: 1800 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5312 | Buy Now |
DISTI #
833-MIW40N120F-BP
|
Mouser Electronics | IGBTs IGBT 1200V 40A TO-247 | 0 |
|
$6.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$6.3100 | Buy Now |
DISTI #
61300300
|
Verical | MIW40N120F-BP Min Qty: 360 Package Multiple: 360 | Americas - 86400 |
|
$3.9200 | Buy Now |
Part Details for MIW40N120F-BP
MIW40N120F-BP CAD Models
MIW40N120F-BP Part Data Attributes
|
MIW40N120F-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MIW40N120F-BP
Micro Commercial Components
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 277 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 401 ns | |
Turn-on Time-Nom (ton) | 244 ns | |
VCEsat-Max | 1.85 V |