Part Details for MIW40N65AT0Y-BP by Micro Commercial Components
Overview of MIW40N65AT0Y-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIW40N65AT0Y-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MIW40N65AT0Y-BPTR-ND
|
DigiKey | IGBT TRENCH FS 650V 80A TO247AB Min Qty: 1800 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1224 / $2.2341 | Buy Now |
DISTI #
833-MIW40N65AT0Y-BP
|
Mouser Electronics | IGBT Transistors RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
|
Future Electronics | 650 V 80 A 187 W Through Hole Trench Field Stop IGBT - TO-247AB RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$2.1400 | Buy Now |