Part Details for MIW40N65RA-BP by Micro Commercial Components
Overview of MIW40N65RA-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIW40N65RA-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MIW40N65RA-BP-ND
|
DigiKey | IGBT 650V 40A,TO-247AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1790 In Stock |
|
$2.2746 / $3.4200 | Buy Now |
DISTI #
833-MIW40N65RA-BP
|
Mouser Electronics | IGBT Transistors RoHS: Compliant | 1800 |
|
$2.3700 / $4.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks | 0 |
|
$2.4300 | Buy Now |
Part Details for MIW40N65RA-BP
MIW40N65RA-BP CAD Models
MIW40N65RA-BP Part Data Attributes
|
MIW40N65RA-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MIW40N65RA-BP
Micro Commercial Components
Insulated Gate Bipolar Transistor, 40A I(C), 650V V(BR)CES,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 650 V | |
VCEsat-Max | 2.4 V |