Part Details for MIXA10WB1200TML by IXYS Corporation
Overview of MIXA10WB1200TML by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIXA10WB1200TML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIXA10WB1200TML-ND
|
DigiKey | IGBT MODULE 1200V 17A 63W E1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-MIXA10WB1200TML
|
Mouser Electronics | IGBT Modules Converter-Brake Inverter Module RoHS: Compliant | 0 |
|
$25.8400 / $36.3100 | Order Now |
DISTI #
MIXA10WB1200TML
|
TME | Module: IGBT, diode/transistor, buck chopper, Urmax: 1.2kV, Ic: 12A Min Qty: 1 | 0 |
|
$23.3000 / $29.2500 | RFQ |
|
New Advantage Corporation | IGBT PIM MOD.3PH D.BRID.SEVEN 12A 1200V XPT E1PACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$42.1300 / $45.1300 | Buy Now |
Part Details for MIXA10WB1200TML
MIXA10WB1200TML CAD Models
MIXA10WB1200TML Part Data Attributes
|
MIXA10WB1200TML
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MIXA10WB1200TML
IXYS Corporation
Insulated Gate Bipolar Transistor, 17A I(C), 1200V V(BR)CES, N-Channel, E1-PACK-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | E1-PACK-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 7 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 63 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.1 V |
Alternate Parts for MIXA10WB1200TML
This table gives cross-reference parts and alternative options found for MIXA10WB1200TML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIXA10WB1200TML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIXA20WB1200TML | Insulated Gate Bipolar Transistor, 28A I(C), 1200V V(BR)CES, N-Channel, MODULE-25 | IXYS Corporation | MIXA10WB1200TML vs MIXA20WB1200TML |