Part Details for MIXA150R1200VA by IXYS Corporation
Overview of MIXA150R1200VA by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIXA150R1200VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIXA150R1200VA-ND
|
DigiKey | IGBT MOD 1200V 220A 695W V1A-PAK Min Qty: 24 Lead time: 60 Weeks Container: Box | Temporarily Out of Stock |
|
$32.3667 | Buy Now |
DISTI #
747-MIXA150R1200VA
|
Mouser Electronics | IGBT Modules XPT IGBT Module RoHS: Compliant | 0 |
|
$28.7800 / $36.3100 | Order Now |
|
Future Electronics | IGBT Module PT Single 1200V 220A 695W Chassis Mount V1A-PAK RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$29.4300 | Buy Now |
DISTI #
MIXA150R1200VA
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, 695W Min Qty: 1 | 0 |
|
$29.4400 / $39.7900 | RFQ |
Part Details for MIXA150R1200VA
MIXA150R1200VA CAD Models
MIXA150R1200VA Part Data Attributes:
|
MIXA150R1200VA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MIXA150R1200VA
IXYS Corporation
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |