There are no models available for this part yet.
Overview of MIXA150W1200TEH by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIXA150W1200TEH by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIXA150W1200TEH-ND
|
DigiKey | IGBT MODULE 1200V 220A 695W E3 Min Qty: 5 Lead time: 68 Weeks Container: Box | Temporarily Out of Stock |
|
$161.3820 / $172.3020 | Buy Now | |
DISTI #
747-MIXA150W1200TEH
|
Mouser Electronics | IGBT Modules Six Pack SPT IGBT RoHS: Compliant | 0 |
|
$179.1000 / $185.8800 | Order Now | |
Future Electronics | 1200V, 220A, E3-Pack, XPT IGBT MODULE RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$158.2200 / $162.8300 | Buy Now | ||
DISTI #
MIXA150W1200TEH
|
TTI | IGBT Modules Six Pack SPT IGBT Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$212.4900 | Buy Now | |
DISTI #
MIXA150W1200TEH
|
TME | Module: IGBT, transistor/transistor, IGBT three-phase bridge Min Qty: 1 | 0 |
|
$197.1900 / $245.0900 | RFQ | |
Chip 1 Exchange | INSTOCK | 1420 |
|
RFQ | |||
New Advantage Corporation | IGBT MOD.DIODE SIX 150A 1200V XPT E3PACK RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 893 |
|
$161.1400 / $172.6500 | Buy Now | ||
Sense Electronic Company Limited | - | 3756 |
|
RFQ |
CAD Models for MIXA150W1200TEH by IXYS Corporation
Part Data Attributes for MIXA150W1200TEH by IXYS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-35
|
Pin Count
|
35
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
220 A
|
Collector-Emitter Voltage-Max
|
1200 V
|
Configuration
|
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
|
Gate-Emitter Voltage-Max
|
20 V
|
JESD-30 Code
|
R-XUFM-X13
|
Number of Elements
|
6
|
Number of Terminals
|
13
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
695 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
350 ns
|
Turn-on Time-Nom (ton)
|
110 ns
|
VCEsat-Max
|
2.1 V
|