Part Details for MIXA225PF1200TSF by Littelfuse Inc
Overview of MIXA225PF1200TSF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIXA225PF1200TSF
MIXA225PF1200TSF CAD Models
MIXA225PF1200TSF Part Data Attributes
|
MIXA225PF1200TSF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MIXA225PF1200TSF
Littelfuse Inc
Insulated Gate Bipolar Transistor, 360A I(C), 1200V V(BR)CES,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Collector Current-Max (IC) | 360 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 1100 W | |
VCEsat-Max | 2.1 V |