There are no models available for this part yet.
Overview of MIXG450PF1700TSF by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MIXG450PF1700TSF by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
238-MIXG450PF1700TSF-ND
|
DigiKey | IGBT MODULE - PHASELEG SIMBUS F- Min Qty: 3 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$187.0200 | Buy Now | |
DISTI #
747-MIXG450PF1700TSF
|
Mouser Electronics | IGBT Modules SIMBUSF 1700V 450A IGBT RoHS: Compliant | 0 |
|
$212.4700 / $221.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 26 Weeks | 0 |
|
$219.1700 | Buy Now | ||
DISTI #
MIXG450PF1700TSF
|
TTI | IGBT Modules SIMBUSF 1700V 450A IGBT Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$260.6600 | Buy Now | |
DISTI #
MIXG450PF1700TSF
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 435A Min Qty: 1 | 0 |
|
$270.1800 / $340.5200 | RFQ |