There are no models available for this part yet.
Overview of MIXG490PF1200TSF by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MIXG490PF1200TSF by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-MIXG490PF1200TSF
|
Mouser Electronics | IGBT Modules SIMBUSF 1200V 490A IGBT RoHS: Compliant | 0 |
|
$175.8800 / $187.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 30 Weeks | 0 |
|
$159.8200 | Buy Now | ||
DISTI #
MIXG490PF1200TSF
|
TTI | IGBT Modules SIMBUSF 1200V 490A IGBT Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
Buy Now | ||
DISTI #
MIXG490PF1200TSF
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, SimBus F Min Qty: 1 | 0 |
|
$236.6900 / $295.8600 | RFQ | |
Sense Electronic Company Limited | - | 4789 |
|
RFQ |